Part Details for 8306-SC/APC by 3M Interconnect
Results Overview of 8306-SC/APC by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8306-SC/APC Information
8306-SC/APC by 3M Interconnect is a Fiber Optic SC Connector.
Fiber Optic SC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8306HRSMT | Texas Instruments | 38V Brushless-DC Smart Gate Driver With Trapezoidal Commutation 32-VQFN -40 to 125 | |
DRV8306HRSMR | Texas Instruments | 38V Brushless-DC Smart Gate Driver With Trapezoidal Commutation 32-VQFN -40 to 125 |
Price & Stock for 8306-SC/APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010319360
|
Avnet Americas | - Bulk (Alt: 7010319360) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 8306-SC/APC
8306-SC/APC CAD Models
8306-SC/APC Part Data Attributes
|
8306-SC/APC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8306-SC/APC
3M Interconnect
Fiber Optic SC Connector, 126um, Single Mode, Simplex,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | 3M, INSERTION LOSS LESS THAN 0.3 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |