Part Details for 8306 060100 by Belden Inc
Overview of 8306 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8306 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3957
|
Newark | Shielded Multipair Cable 6Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8306 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$828.5100 / $892.6200 | Buy Now |
DISTI #
BEL1844-100-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
11 In Stock |
|
$791.9660 / $931.4300 | Buy Now |
DISTI #
566-8306-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 2 |
|
$791.9600 / $811.8800 | Buy Now |
DISTI #
70005581
|
RS | Multiconductor Cable, 6Pr/22AWG,7x30,TC, PVC ins, Foil&Braid, Chrome PVC jkt | Belden 8306 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$811.8800 | Buy Now |
DISTI #
63020110
|
Verical | Computer Cable Tape Semi Rigid Polyvinyl Chloride 12Conductors 22AWG 8.83mm 300VAC Chrome 30.48m Bulk Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$927.1842 | Buy Now |