Part Details for 83050-002-1000 by Belden Inc
Overview of 83050-002-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 83050-002-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1Conductors 22AWG 304.8m 1.06mm Silver Plated Copper Red RoHS: Compliant |
5 Partner Stock |
|
$1.0700 / $1.2800 | Buy Now |
DISTI #
C1S130500709656
|
Chip1Stop | Hook | 5 |
|
$868.0000 / $983.0000 | Buy Now |
|
Master Electronics | Hook-up Wire 1Conductors 22AWG 304.8m 1.06mm Silver Plated Copper Red RoHS: Compliant |
5 Partner Stock |
|
$1.0700 / $1.2800 | Buy Now |