Part Details for 8304AMILF by Integrated Device Technology Inc
Overview of 8304AMILF by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 8304AMILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$9.0000 / $13.8500 | Buy Now |
|
Win Source Electronics | IC CLK BUFFER 1:4 166MHZ 8SOIC | 17779 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for 8304AMILF
8304AMILF CAD Models
8304AMILF Part Data Attributes:
|
8304AMILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8304AMILF
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 8304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 8304AMILF
This table gives cross-reference parts and alternative options found for 8304AMILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8304AMILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8304AMLF | SOIC-8, Tube | Integrated Device Technology Inc | 8304AMILF vs 8304AMLF |
8304AMILFT | SOIC-8, Reel | Integrated Device Technology Inc | 8304AMILF vs 8304AMILFT |
ICS8304AMLN | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.63 MM HEIGHT, LEAD FREE/ANEALED, MS-012, SOIC-8 | Integrated Device Technology Inc | 8304AMILF vs ICS8304AMLN |
ICS8304AMT | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.63 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8304AMILF vs ICS8304AMT |
8304AMLNT | SOIC-8, Reel | Integrated Device Technology Inc | 8304AMILF vs 8304AMLNT |
ICS8304AMLF | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.63 MM HEIGHT, LEAD FREE, MS-012, SOIC-8 | Integrated Device Technology Inc | 8304AMILF vs ICS8304AMLF |
ICS8304AMLNT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.63 MM HEIGHT, LEAD FREE/ANNEALED, MS-012, SOIC-8 | Integrated Device Technology Inc | 8304AMILF vs ICS8304AMLNT |
ICS8304AMLFT | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.63 MM HEIGHT, LEAD FREE, MS-012, SOIC-8 | Integrated Device Technology Inc | 8304AMILF vs ICS8304AMLFT |
ICS8304AM | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.90 X 4.90 MM, 1.63 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8304AMILF vs ICS8304AM |
ICS8304AMIT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8304AMILF vs ICS8304AMIT |