Part Details for 830410062 by Molex
Overview of 830410062 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830410062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0830410062
|
Avnet Americas | JKSCREW 2-56 SLOTTED LG SPL - Bulk (Alt: 0830410062) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0830410062
|
Avnet Americas | JKSCREW 2-56 SLOTTED LG SPL - Bulk (Alt: 0830410062) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 830410062
830410062 CAD Models
830410062 Part Data Attributes:
|
830410062
Molex
Buy Now
Datasheet
|
Compare Parts:
830410062
Molex
Assembly Item,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | 2-56 | |
Mounting Option 2 | JACKSCREW |