Part Details for 83041 0061000 by Belden Inc
Overview of 83041 0061000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83041 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6268
|
Newark | Hook Up Wire, 1000Ft, 32Awg Copper, Blue, Jacket Material:Ptfe, Jacket Color:Light Blue, Wire Gauge:32Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Belden 83041 0061000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$783.7200 / $844.3700 | Buy Now |
DISTI #
BEL5078-1000-ND
|
DigiKey | HOOK-UP STRND 32AWG BLU Min Qty: 1000 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7020 | Buy Now |
DISTI #
566-83041-1000-06
|
Mouser Electronics | Hook-up Wire 32AWG 1C STRAND 1000FT SPOOL LT. BLU RoHS: Compliant | 0 |
|
$635.9900 / $706.7100 | Order Now |
DISTI #
70003594
|
RS | Hook-Up Wire, 32 AWG, 7x40, SC, Light Blue TFE Ins, 105C, 250V | Belden 83041 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$834.8300 | RFQ |
DISTI #
83041.0061000
|
TME | Wire, stranded, Cu, 32AWG, TFE, light blue, 250V, 305m, 1x32AWG Min Qty: 305 | 0 |
|
$0.8400 / $0.9000 | RFQ |