Part Details for 83030620 by Interpower Corporation
Overview of 83030620 by Interpower Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 83030620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2710-83030620-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$3.6600 / $4.0000 | Buy Now |
DISTI #
60919570
|
Verical | Conn Outlet F 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 325 |
|
$5.2650 / $7.3970 | Buy Now |
|
Master Electronics | Power Outlet - Receptacle - Female Sockets - 3 Positions - IEC 320-2-2/F - 10A - 250VAC - Quick Connect 0.250" (6.3mm) - Panel Mount, Snap-In. RoHS: Compliant |
327 In Stock |
|
$3.7900 / $5.6900 | Buy Now |
Part Details for 83030620
83030620 CAD Models
83030620 Part Data Attributes
|
83030620
Interpower Corporation
Buy Now
Datasheet
|
Compare Parts:
83030620
Interpower Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERPOWER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: IEC; MISC; UL; VDE | |
Body Breadth | 1.114 inch | |
Body Depth | 0.709 inch | |
Body Length | 1.394 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |