Part Details for 83029-010-1000 by Belden Inc
Overview of 83029-010-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 83029-010-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Temp Plastic Lead Wire - 18AWG (19x30) Silver Plated Copper - TFE Insulation - AWM 1180 - 300V RMS - Black - 1000ft (304.8m). RoHS: Compliant |
3000 In Stock |
|
$1.9700 / $2.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 820 |
|
$0.3800 / $0.5800 | Buy Now |
|
Master Electronics | High Temp Plastic Lead Wire - 18AWG (19x30) Silver Plated Copper - TFE Insulation - AWM 1180 - 300V RMS - Black - 1000ft (304.8m). RoHS: Compliant |
3000 In Stock |
|
$1.9700 / $2.1300 | Buy Now |