There are no models available for this part yet.
Overview of 83029 007100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 83029 007100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F5904
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper Purple, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83029 007100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 200 |
|
$264.0800 / $284.5200 | Buy Now | |
DISTI #
BEL3646-100-ND
|
DigiKey | HOOK-UP STRND 18AWG VIO Min Qty: 100 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5719 | Buy Now | |
DISTI #
566-83029-100-07
|
Mouser Electronics | Hook-up Wire 18AWG 1C TFE 100ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$218.7400 / $252.4100 | Order Now | |
DISTI #
70003234
|
RS | Hook-Up Wire, 18 AWG, 19x30, SC, Violet TFE Ins, +200C, 300V | Belden 83029 007100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 8 |
|
$222.0600 / $249.5100 | Buy Now | |
DISTI #
83029.007100
|
TME | Wire, stranded, Cu, 18AWG, TFE, violet, 300V, 30m, 100ft, Shielding Min Qty: 30 | 30 |
|
$3.8800 / $5.4300 | Buy Now |