Part Details for 83029 0011000 by Belden Inc
Overview of 83029 0011000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83029 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5915
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83029 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,531.7600 / $2,727.6700 | Buy Now |
DISTI #
BEL5051-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0852 | Buy Now |
DISTI #
566-83029-1000-01
|
Mouser Electronics | Hook-up Wire 18AWG 1C TFE 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$2,419.9300 | Order Now |
DISTI #
70003311
|
RS | Hook-Up Wire, 18 AWG, 19x30, SC, Brown TFE Ins, +200C, 300V | Belden 83029 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,280.7000 | RFQ |