Part Details for 83027 001100 by Belden Inc
Overview of 83027 001100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83027 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5852
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83027 001100 RoHS: Compliant Min Qty: 40 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5000 |
|
$226.8700 | Buy Now |
DISTI #
BEL1596-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BROWN Min Qty: 100 Lead time: 17 Weeks Container: Spool |
2000 In Stock |
|
$1.6914 / $2.2579 | Buy Now |
DISTI #
566-83027-100-01
|
Mouser Electronics | Hook-up Wire 20AWG 1C TFE 100ft SPOOL BROWN RoHS: Compliant | 33 |
|
$177.2800 / $206.7000 | Buy Now |
DISTI #
70003225
|
RS | Hook-Up Wire, 20 AWG, 19x32, SC, Brown TFE Ins, +200C, 300V | Belden 83027 001100 RoHS: Compliant Min Qty: 40 Package Multiple: 100 Container: ft. Coil | 0 |
|
$198.3300 | RFQ |
DISTI #
84977483
|
Verical | Hook-up Wire 20AWG 30.48m 1.72mm Silver Plated Copper Brown 300VAC Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$206.3490 / $221.6370 | Buy Now |
Part Details for 83027 001100
83027 001100 CAD Models
83027 001100 Part Data Attributes
|
83027 001100
Belden Inc
Buy Now
|
Compare Parts:
83027 001100
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |