Part Details for 83026 002100 by Belden Inc
Overview of 83026 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83026 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2747
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 83026 002100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$173.2100 / $186.6200 | Buy Now |
DISTI #
BEL1589-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
17 In Stock |
|
$146.8248 / $194.7200 | Buy Now |
DISTI #
566-83026-100-02
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 100ft SPOOL RED RoHS: Compliant | 2 |
|
$146.8200 / $175.7700 | Buy Now |
DISTI #
70003209
|
RS | Hook-Up Wire, 22 AWG, 19x34, SC, Red TFE, 300V, 83026 Series | Belden 83026 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 6 |
|
$171.3500 / $194.7200 | Buy Now |
DISTI #
83026.002100
|
TME | Wire, stranded, Cu, 22AWG, TFE, red, 300V, 30m, 100ft, Shielding Min Qty: 30 | 30 |
|
$2.2400 / $3.1300 | Buy Now |