Part Details for 83025 002100 by Belden Inc
Overview of 83025 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83025 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1643
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 83025 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5 |
|
$137.5300 | Buy Now |
DISTI #
BEL1071-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
38 In Stock |
|
$127.3002 / $168.8300 | Buy Now |
DISTI #
566-83025-100-02
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 100ft SPOOL RED RoHS: Compliant | 7 |
|
$127.3000 / $156.1900 | Buy Now |
DISTI #
70003200
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Red TFE Ins, +200C, 300V | Belden 83025 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 2 |
|
$153.6400 / $168.8300 | Buy Now |
DISTI #
50123883
|
Verical | Hook-up Wire 22AWG 30.48m 1.52mm Silver Coated Copper Red 300VAC Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$174.6279 / $192.3497 | Buy Now |