Part Details for 83023 002100 by Belden Inc
Overview of 83023 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83023 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5789
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Red, Jacket Material:Tfe, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 83023 002100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$107.8400 | Buy Now |
DISTI #
BEL1583-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
7 In Stock |
|
$130.5330 / $173.1200 | Buy Now |
DISTI #
566-83023-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 100ft SPOOL RED RoHS: Compliant | 5 |
|
$130.5300 / $159.8800 | Buy Now |
DISTI #
70003191
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Red TFE Ins, +200C, 300V | Belden 83023 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$152.3500 / $173.1200 | RFQ |
DISTI #
83023.002100
|
TME | Wire, stranded, Cu, 24AWG, TFE, red, 300V, 30m, 100ft, Shielding Min Qty: 30 | 30 |
|
$1.6800 / $2.3500 | Buy Now |