Part Details for 830208214809 by Wurth Elektronik
Overview of 830208214809 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830208214809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-830208214809CT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2600 / $1.9500 | Buy Now |
DISTI #
710-830208214809
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 12.0MHz 25ppm 2.0 x 1.6mm RoHS: Compliant | 290 |
|
$1.2500 / $1.9500 | Buy Now |
Part Details for 830208214809
830208214809 CAD Models
830208214809 Part Data Attributes
|
830208214809
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830208214809
Wurth Elektronik
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SOLCC4,.06 | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC4,.06 | |
Physical Dimension | 2mm x 1.6mm x 0.7mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |