Part Details for 8302001RA by Texas Instruments
Overview of 8302001RA by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8302001RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-8302001RA-ND
|
DigiKey | SN54ALS373A OCTAL D-TYPE TRANSPA Min Qty: 13 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$23.5100 | Buy Now |
DISTI #
296-8302001RA-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | 64 |
|
$10.7263 / $13.0455 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | 12 |
|
$28.7565 / $30.2700 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | 29 |
|
$27.2430 / $30.2700 | Buy Now |
|
Rochester Electronics | SN54ALS373A Octal D-Type Transparent Latches with 3-state Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 40 |
|
$20.1800 / $23.7400 | Buy Now |
Part Details for 8302001RA
8302001RA CAD Models
8302001RA Part Data Attributes
|
8302001RA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8302001RA
Texas Instruments
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 8302001RA
This table gives cross-reference parts and alternative options found for 8302001RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8302001RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS373J | Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 | Texas Instruments | 8302001RA vs SNJ54ALS373J |
M38510/37203BRA | Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 | Texas Instruments | 8302001RA vs M38510/37203BRA |
SNJ54ALS373AJ | Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 | Texas Instruments | 8302001RA vs SNJ54ALS373AJ |