Part Details for 8302 060100 by Belden Inc
Overview of 8302 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8302 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0066
|
Newark | Shielded Cable Multipair, 2Pair, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8302 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1200 |
|
$455.3800 / $490.6200 | Buy Now |
DISTI #
BEL1840-100-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG CHROME Min Qty: 100 Lead time: 6 Weeks Container: Spool |
200 In Stock |
|
$4.0792 / $4.2708 | Buy Now |
DISTI #
566-8302-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 4 |
|
$382.6100 | Buy Now |
DISTI #
70005569
|
RS | Multiconductor Cable, 2Pr/22AWG, 7x30, TC, PVC ins, Foil&Braid, Chrome PVC | Belden 8302 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 2 |
|
$360.9600 / $384.0000 | Buy Now |
DISTI #
8302.060100
|
TME | Wire, 2x2x22AWG, RS232, stranded, Cu, PVC, chrome, 30m, CPR: Eca, 300V Min Qty: 5 | 0 |
|
$5.8000 / $8.9000 | RFQ |