Logic
830154BMI-09LF
Integrated Device Technology Inc
Description: SOIC-8, Tube

Overview of 830154BMI-09LF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
830154BMI-09LF Renesas Electronics Corporation Over Voltage Tolerant 1.5V,1:4 Fanout Buffer
830154BMI-09LFT Renesas Electronics Corporation Over Voltage Tolerant 1.5V,1:4 Fanout Buffer
830154BMI-09T Renesas Electronics Corporation Over Voltage Tolerant 1.5V,1:4 Fanout Buffer

Price & Stock for 830154BMI-09LF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   128
  • 1 $12.6000
  • 23 $10.3600
  • 98 $9.8000
$9.8000 / $12.6000 Buy Now

CAD Models for 830154BMI-09LF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 830154BMI-09LF by Integrated Device Technology Inc

830154BMI-09LF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
3.90 X 4.90 MM, 1.375 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8
Pin Count
8
Manufacturer Package Code
DCG8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
830154
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.04 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
1.6 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 830154BMI-09LF
    Integrated Device Technology Inc
    SOIC-8, Tube
    VS

Alternate Parts for 830154BMI-09LF

This table gives cross-reference parts and alternative options found for 830154BMI-09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830154BMI-09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
830154AMI-08LF SOIC-8, Tube Integrated Device Technology Inc 830154BMI-09LF vs 830154AMI-08LF
830154AMI-08LFT SOIC-8, Reel Integrated Device Technology Inc 830154BMI-09LF vs 830154AMI-08LFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 830154BMI-09LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 830154BMI-09LF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 830154BMI-09LF would you like to use for your alert(s)?
  • Please alert me when 830154BMI-09LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 830154BMI-09LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 830154BMI-09LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 830154BMI-09LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 830154BMI-09LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 830154BMI-09LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: