Part Details for 830108340809 by Wurth Elektronik
Results Overview of 830108340809 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
830108340809 Information
830108340809 by Wurth Elektronik is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 830108340809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3490
|
Newark | Crystal, 25Mhz, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Wurth Elektronik 830108340809 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.7010 / $0.9920 | Buy Now |
DISTI #
1923-830108340809CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 25.0 MHZ, Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
826 In Stock |
|
$0.4077 / $0.7300 | Buy Now |
DISTI #
710-830108340809
|
Mouser Electronics | Crystals WE-XTAL 25.0MHz 30ppm 3.2 x 2.5mm RoHS: Compliant | 403 |
|
$0.4530 / $0.8100 | Buy Now |
Part Details for 830108340809
830108340809 CAD Models
830108340809 Part Data Attributes
|
830108340809
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830108340809
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.4mm x 2.7mm x 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 830108340809
This table gives cross-reference parts and alternative options found for 830108340809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830108340809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSX49-4/231BF25.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal | 830108340809 vs GSX49-4/231BF25.0MHZ |