Part Details for 83010 004100 by Belden Inc
Overview of 83010 004100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83010 004100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4839
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83010 004100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 900 |
|
$277.0500 / $298.4900 | Buy Now |
DISTI #
BEL1222-100-ND
|
DigiKey | HOOK-UP STRND 16AWG YELLOW 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
17 In Stock |
|
$248.1732 / $311.4700 | Buy Now |
DISTI #
566-83010-100-04
|
Mouser Electronics | Hook-up Wire 16AWG 1C TFE 100ft SPOOL YELLOW RoHS: Compliant | 4 |
|
$248.1700 / $283.3500 | Buy Now |
DISTI #
70003337
|
RS | Hook-Up Wire, 16 AWG, 19x29, SC, Yellow TFE Ins, 105C, 600V | Belden 83010 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$286.5500 / $311.4700 | RFQ |
DISTI #
83010.004100
|
TME | Wire, stranded, Cu, 16AWG, TFE, yellow, 600V, 30m, 1x16AWG, 100ft Min Qty: 30 | 30 |
|
$4.2400 / $5.9400 | Buy Now |