Part Details for 8301-2-24-15-00-00-01-0 by Mill-Max Mfg Corp
Overview of 8301-2-24-15-00-00-01-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
830154BMI-09T | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer | |
830154AMI-08LF | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer | |
830154BGI-09LF | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer |
Price & Stock for 8301-2-24-15-00-00-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6951
|
Newark | Standard Wire Wrap Pin/Bulk |Mill-Max 8301-2-24-15-00-00-01-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $1.2000 | Buy Now |
DISTI #
8301-224150000010-ND
|
DigiKey | CONN PC PIN SQUARE 0.025 GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
900 In Stock |
|
$0.7046 / $1.4100 | Buy Now |
DISTI #
575-8301224150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 2 WRAPS RoHS: Compliant | 0 |
|
$0.6980 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5800 | Buy Now |
|
Bisco Industries | 15000 |
|
Buy Now | ||
DISTI #
000000000000406197
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 2 WRAPS Min Qty: 1000 | 0 |
|
$0.2376 / $1.2400 | Buy Now |
Part Details for 8301-2-24-15-00-00-01-0
8301-2-24-15-00-00-01-0 CAD Models
8301-2-24-15-00-00-01-0 Part Data Attributes
|
8301-2-24-15-00-00-01-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8301-2-24-15-00-00-01-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |