Part Details for 83009 010100 by Belden Inc
Results Overview of 83009 010100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83009 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4825
|
Newark | Hook Up Wire, 100Ft, 18Awg, Copper, Black, 600V, Jacket Material:Ptfe, Jacket Color:Black, Wire G... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5 |
|
$258.1900 / $278.1600 | Buy Now |
DISTI #
BEL1068-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 100' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
64 In Stock |
|
$192.6410 / $257.2100 | Buy Now |
DISTI #
566-83009-100-10
|
Mouser Electronics | Hook-up Wire 18AWG 1C TFE 100ft SPOOL BLACK RoHS: Compliant | 16 |
|
$209.9700 / $273.7100 | Buy Now |
DISTI #
70003324
|
RS | Hook-Up Wire, 18 AWG, 19x30, SC, Black TFE Ins, 105C, 600V, 83009 Series | Belden 83009 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 7 |
|
$223.4100 / $259.7800 | Buy Now |
DISTI #
83009.010100
|
TME | Wire, stranded, Cu, 18AWG, TFE, black, 600V, 30m, 1x18AWG, 100ft Min Qty: 30 | 60 |
|
$2.4000 / $3.3800 | Buy Now |