Part Details for 83007 004100 by Belden Inc
Overview of 83007 004100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83007 004100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5575
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Nom.:600Vrohs Compliant: Yes |Belden 83007 004100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 27 |
|
$182.6500 / $196.7900 | Buy Now |
DISTI #
BEL1211-100-ND
|
DigiKey | HOOK-UP STRND 20AWG YELLOW 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
11 In Stock |
|
$154.8282 / $205.3400 | Buy Now |
DISTI #
566-83007-100-04
|
Mouser Electronics | Hook-up Wire 20AWG 1C TFE 100ft SPOOL YELLOW RoHS: Compliant | 10 |
|
$154.8200 / $185.9800 | Buy Now |
DISTI #
70003436
|
RS | Hook-Up Wire, 20 AWG, 19x32, SC, Yellow TFE, 600V, 83007 Series | Belden 83007 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 1 |
|
$180.7000 / $205.3400 | Buy Now |
DISTI #
83007.004100
|
TME | Wire, stranded, Cu, 20AWG, TFE, yellow, 600V, 30m, 1x20AWG, 100ft Min Qty: 30 | 60 |
|
$2.3000 / $3.2200 | Buy Now |