Part Details for 83006 009500 by Belden Inc
Overview of 83006 009500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83006 009500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1614
|
Newark | Hook Up Wire, 500Ft, 22Awg Copper, White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83006 009500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$705.8600 / $760.4800 | Buy Now |
DISTI #
BEL1058-500-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE Min Qty: 500 Lead time: 17 Weeks Container: Spool |
2500 In Stock |
|
$1.1288 / $1.3325 | Buy Now |
DISTI #
566-83006-500-09
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 500ft SPOOL WHITE RoHS: Compliant | 4 |
|
$572.8000 / $613.3500 | Buy Now |
DISTI #
71330019
|
RS | Hook-up Wire, UL1213, 22Awg Stranded SPC, TFE, White | Belden 83006 009500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 2 |
|
$613.3500 | Buy Now |
DISTI #
83006.009500
|
TME | Wire, stranded, Cu, 22AWG, TFE, white, 600V, 152m, 1x22AWG, 500ft Min Qty: 152 | 152 |
|
$1.1500 / $1.3000 | Buy Now |