There are no models available for this part yet.
Overview of 83006 0031000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250031000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x3Pin, FULL G/F, LCP, 4mm*2mm*2.8mm | |
G8250031000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 83006 0031000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F5564
|
Newark | Hook Up Wire, 1000Ft 22Awg Copper Orange, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83006 0031000 RoHS: Compliant Min Qty: 4 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$1,477.5600 / $1,591.9000 | Buy Now | |
DISTI #
BEL4946-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG ORANGE Min Qty: 4000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2436 | Buy Now | |
DISTI #
566-83006-1000-03
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 1000ft SPOOL ORANGE RoHS: Compliant | 1 |
|
$1,243.4600 / $1,332.3700 | Buy Now | |
DISTI #
70003512
|
RS | Hook-Up Wire, 22 AWG, 19x34, SC, Orange TFE Ins, 105C, 600V | Belden 83006 0031000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,359.0200 | RFQ |