Part Details for 83004-003-100 by Belden Inc
Overview of 83004-003-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116283-004LF | Amphenol Communications Solutions | HPCE VERT REC 36P24S | |
68583-004LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 16 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. | |
69830-040LF | Amphenol Communications Solutions | Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 40 Positions - 2.54 mm (0.1 in.) - Vertical |
Price & Stock for 83004-003-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1Conductors 24AWG 30.48m 1.1mm Silver Plated Copper Orange 600V RoHS: Compliant |
1 In Stock |
|
$88.8100 / $111.7300 | Buy Now |
|
Master Electronics | Hook-up Wire 1Conductors 24AWG 30.48m 1.1mm Silver Plated Copper Orange 600V RoHS: Compliant |
1 In Stock |
|
$88.8100 / $111.7300 | Buy Now |