Part Details for 83003 0041000 by Belden Inc
Overview of 83003 0041000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm | |
G8250041000D1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm,Color-Black,BAG | |
10106118-3003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 3ACP 12S |
Price & Stock for 83003 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4762
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83003 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 8 |
|
$1,237.1600 / $1,332.8900 | Buy Now |
DISTI #
BEL4918-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1082 | Buy Now |
DISTI #
566-83003-1000-04
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 1000ft SPOOL YELLOW RoHS: Compliant | 3 |
|
$1,041.1400 / $1,149.2800 | Buy Now |
DISTI #
70003480
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, YellowTFE Ins, 105C, 600V | Belden 83003 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,160.7700 | RFQ |
DISTI #
83003.0041000
|
TME | Wire, stranded, Cu, 24AWG, TFE, yellow, 600V, 305m, 1x24AWG, 1000ft Min Qty: 305 | 0 |
|
$1.7300 / $1.8700 | RFQ |