Part Details for 83003 004100 by Belden Inc
Overview of 83003 004100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
68004-100HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 83003 004100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4743
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83003 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$139.0600 / $149.8200 | Buy Now |
DISTI #
BEL1576-100-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
17 In Stock |
|
$108.5644 / $144.5300 | Buy Now |
DISTI #
566-83003-100-04
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 100ft SPOOL YELLOW RoHS: Compliant | 9 |
|
$108.5600 / $133.5500 | Buy Now |
DISTI #
70003396
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Yellow TFE, 600V, 83003 Series | Belden 83003 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$127.0000 / $145.9800 | RFQ |
|
Quest Components | 72 |
|
$0.7175 / $1.4350 | Buy Now | |
DISTI #
83003.004100
|
TME | Wire, stranded, Cu, 24AWG, TFE, yellow, 600V, 30m, 1x24AWG, 100ft Min Qty: 30 | 180 |
|
$1.8700 / $2.6100 | Buy Now |