Part Details for 830026380 by Wurth Elektronik
Overview of 830026380 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 830026380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3406
|
Newark | Crystal, 8Mhz, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Wurth Elektronik 830026380 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
732-830026380CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 8.0 MHZ, Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
193 In Stock |
|
$0.7423 / $1.2900 | Buy Now |
DISTI #
710-830026380
|
Mouser Electronics | Crystals WE-XTAL 8.0MHz 50ppm 7.0 x 5.0mm RoHS: Compliant | 287 |
|
$0.7430 / $1.2900 | Buy Now |
Part Details for 830026380
830026380 CAD Models
830026380 Part Data Attributes
|
830026380
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830026380
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.5XB5.2XH1.4 (mm)/L0.295XB0.205XH0.055 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 830026380
This table gives cross-reference parts and alternative options found for 830026380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830026380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-642B/351DF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 830026380 vs GSX-642B/351DF8.0MHZ |
GSX-642B/354DF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 830026380 vs GSX-642B/354DF8.0MHZ |
86SMX/351DF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom | Golledge Electronics Ltd | 830026380 vs 86SMX/351DF8.0MHZ |
GSX-642A/353DF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | 830026380 vs GSX-642A/353DF8.0MHZ |
86SMX/354DF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom | Golledge Electronics Ltd | 830026380 vs 86SMX/354DF8.0MHZ |
GSX-1C/352DF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, | Golledge Electronics Ltd | 830026380 vs GSX-1C/352DF8.0MHZ |
GSX-642A/352DF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, CERAMIC PACKAGE-2 | Golledge Electronics Ltd | 830026380 vs GSX-642A/352DF8.0MHZ |
FT5A-8.0/30/16-50/48 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, METAL CERAMIC PACKAGE-2 | Freqtech Ohg | 830026380 vs FT5A-8.0/30/16-50/48 |
GSX-1C/354DF8.0MHZ | Parallel - Fundamental Quartz Crystal, 8MHz Nom, | Golledge Electronics Ltd | 830026380 vs GSX-1C/354DF8.0MHZ |
FT5A-8.0/30/16-50/27 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, METAL CERAMIC PACKAGE-2 | Freqtech Ohg | 830026380 vs FT5A-8.0/30/16-50/27 |