Part Details for 83002 009100 by Belden Inc
Overview of 83002 009100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83002 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2715
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper, White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83002 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 7 |
|
$109.8400 / $118.3400 | Buy Now |
DISTI #
BEL1042-100-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
61 In Stock |
|
$83.5877 / $117.1400 | Buy Now |
DISTI #
566-83002-100-09
|
Mouser Electronics | Hook-up Wire 26AWG 1C TFE 100ft SPOOL WHITE RoHS: Compliant | 9 |
|
$88.0600 / $108.2600 | Buy Now |
DISTI #
70003382
|
RS | Hook-Up Wire, 26 AWG, 7x34, SC, White TFE, 600V, 83002 Series | Belden 83002 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$102.9300 / $118.3100 | Buy Now |
DISTI #
84977123
|
Verical | Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper 600VAC 2.5A Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$109.2406 / $139.0943 | Buy Now |
DISTI #
83002.009100
|
TME | Wire, stranded, Cu, 26AWG, TFE, white, 600V, 30m, 1x26AWG, 100ft Min Qty: 30 | 480 |
|
$0.9300 / $1.3200 | Buy Now |
Part Details for 83002 009100
83002 009100 CAD Models
83002 009100 Part Data Attributes
|
83002 009100
Belden Inc
Buy Now
|
Compare Parts:
83002 009100
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |