Part Details for 83002 0061000 by Belden Inc
Overview of 83002 0061000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83002 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1601
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper, Blue, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 83002 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 5 |
|
$930.3900 / $1,002.3800 | Buy Now |
DISTI #
BEL4910-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG BLUE Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8334 | Buy Now |
DISTI #
566-83002-1000-06
|
Mouser Electronics | Hook-up Wire 26AWG 1C TFE 1000ft SPOOL LT.BLUE RoHS: Compliant | 3 |
|
$833.6300 / $833.6400 | Buy Now |
DISTI #
70003471
|
RS | Hook-Up Wire, 26 AWG, 7x34, SC, Light Blue TFE Ins, 105C, 600V | Belden 83002 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$788.0400 / $847.3500 | RFQ |
DISTI #
83002.0061000
|
TME | Wire, stranded, Cu, 26AWG, TFE, light blue, 600V, 305m, 1x26AWG Min Qty: 305 | 0 |
|
$0.8900 / $0.9600 | RFQ |