Part Details for 83002 004100 by Belden Inc
Overview of 83002 004100 by Belden Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83002 004100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4721
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83002 004100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 10 |
|
$103.6300 / $111.6400 | Buy Now |
DISTI #
BEL1187-100-ND
|
DigiKey | HOOK-UP STRND 26AWG YELLOW 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
47 In Stock |
|
$84.1007 / $116.5000 | Buy Now |
DISTI #
566-83002-100-04
|
Mouser Electronics | Hook-up Wire 26AWG 1C TFE 100ft SPOOL YELLOW RoHS: Compliant | 16 |
|
$87.8300 / $105.0800 | Buy Now |
DISTI #
70003386
|
RS | Hook-Up Wire, 26 AWG, 7x34, SC, Yellow TFE, 600V, 83002 Series | Belden 83002 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$106.0200 / $116.5000 | RFQ |
DISTI #
83002.004100
|
TME | Wire, stranded, Cu, 26AWG, TFE, yellow, 600V, 30m, 1x26AWG, 100ft Min Qty: 30 | 120 |
|
$0.9100 / $1.2700 | Buy Now |
DISTI #
SMC-83002 004100
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20+ | 97 |
|
RFQ | |
DISTI #
1242258
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 10 |
|
$95.6079 / $137.4048 | Buy Now |
DISTI #
4167873
|
element14 Asia-Pacific | HOOK UP WIRE, 26AWG, YLW, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$57.6699 / $60.0697 | Buy Now |
DISTI #
1242258
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Reel | 10 |
|
$96.7951 / $111.1286 | Buy Now |
DISTI #
4167873
|
Farnell | HOOK UP WIRE, 26AWG, YLW, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$35.1032 / $46.9554 | Buy Now |