Part Details for 83002 002100 by Belden Inc
Results Overview of 83002 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83002 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4719
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:26Awg... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$113.0200 / $121.7600 | Buy Now |
DISTI #
BEL1040-100-ND
|
DigiKey | HOOK-UP STRND 26AWG RED 100' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
17 In Stock |
|
$84.8564 / $119.0300 | Buy Now |
DISTI #
566-83002-100-02
|
Mouser Electronics | Hook-up Wire 26AWG 1C TFE 100ft SPOOL RED RoHS: Compliant | 40 |
|
$116.5400 / $159.5500 | Buy Now |
DISTI #
70003384
|
RS | Hook-Up Wire, 26 AWG, 7x34, SC, Red TFE, 600V, 83002 Series | Belden 83002 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 3 |
|
$103.3900 / $120.2200 | Buy Now |
DISTI #
83002.002100
|
TME | Wire, stranded, Cu, 26AWG, TFE, red, 600V, 30m, 1x26AWG, 100ft Min Qty: 30 | 0 |
|
$0.8800 / $1.2400 | RFQ |
Part Details for 83002 002100
83002 002100 CAD Models
83002 002100 Part Data Attributes
|
83002 002100
Belden Inc
Buy Now
|
Compare Parts:
83002 002100
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |