-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49/4HSMX, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3396
|
Newark | Crystal, 6Mhz, Smd, 11.4Mm X 4.9Mm Rohs Compliant: Yes |Wurth Elektronik 830016788 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.2940 / $0.4230 | Buy Now |
DISTI #
732-830016788CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 6.0 MHZ, Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
607 In Stock |
|
$0.1970 / $0.3700 | Buy Now |
DISTI #
710-830016788
|
Mouser Electronics | Crystals WE-XTAL 6.0MHz 50ppm 13.4 x 4.9mm RoHS: Compliant | 1046 |
|
$0.1970 / $0.3700 | Buy Now |
DISTI #
SMC-830016788
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 32975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
830016788
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830016788
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 6MHz Nom, HC49/4HSMX, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |