Part Details for 83001 008100 by Belden Inc
Overview of 83001 008100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83001 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6246
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Gray, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 83001 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 400 |
|
$96.4000 / $103.8600 | Buy Now |
DISTI #
BEL1572-100-ND
|
DigiKey | HOOK-UP STRND 28AWG GRAY 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
17 In Stock |
|
$71.7267 / $76.1800 | Buy Now |
DISTI #
566-83001-100-08
|
Mouser Electronics | Hook-up Wire 28AWG 1C TFE 100ft SPOOL GRAY RoHS: Compliant | 1 |
|
$78.2300 / $97.9200 | Buy Now |
DISTI #
70003379
|
RS | Hook-Up Wire, 28 AWG, 7x36, SC, Gray TFE, 600V, 83001 Series | Belden 83001 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$95.3700 / $108.3700 | RFQ |
DISTI #
83001.008100
|
TME | Wire, stranded, Cu, 28AWG, TFE, grey, 600V, 30m, 1x28AWG, 100ft Min Qty: 30 | 60 |
|
$0.9600 / $1.3500 | Buy Now |