Part Details for 830003179B by Wurth Elektronik
Overview of 830003179B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for 830003179B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3350
|
Newark | Crystal, 20Mhz, Th, 11.05Mm X 4.65Mm Rohs Compliant: Yes |Wurth Elektronik 830003179B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 72 |
|
$0.6460 / $0.8430 | Buy Now |
DISTI #
1923-830003179B-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 20.0 MHZ, Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$0.5400 / $0.7300 | Buy Now |
DISTI #
710-830003179B
|
Mouser Electronics | Crystals WE-XTAL 20.0MHz 30ppm 11.05 x 4.65mm RoHS: Compliant | 97 |
|
$0.5400 / $0.7300 | Buy Now |
Part Details for 830003179B
830003179B CAD Models
830003179B Part Data Attributes
|
830003179B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830003179B
Wurth Elektronik
Series - Fundamental Quartz Crystal, 20MHz Nom, HC49, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |