Part Details for 830002997B by Wurth Elektronik
Overview of 830002997B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 830002997B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3324
|
Newark | Crystal, 32.768Khz, Cyl Rad, 6 X 2Mm Dia Rohs Compliant: Yes |Wurth Elektronik 830002997B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 164 |
|
$0.1990 / $0.2850 | Buy Now |
DISTI #
732-830002997B-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
970 In Stock |
|
$0.1340 / $0.2500 | Buy Now |
DISTI #
710-830002997B
|
Mouser Electronics | Crystals WE-XTAL 32.7680kHz 20ppm WATCH 2X6 RoHS: Compliant | 2555 |
|
$0.1340 / $0.2500 | Buy Now |
Part Details for 830002997B
830002997B CAD Models
830002997B Part Data Attributes
|
830002997B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830002997B
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D2.0XH6.2 (mm)/D0.079XH0.244 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | NO |