Part Details for 8300-008-0024 by Amphenol RF
Overview of 8300-008-0024 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69830-024LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 24 positions | |
EL8300IUZ | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifier, QSOP, /Tube | |
ISL68300IRAZ-TK | Renesas Electronics Corporation | Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus |
Price & Stock for 8300-008-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8300-008-0024-ND
|
DigiKey | 8300-008-0024 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Tools Hardware&Accessories RoHS: Compliant |
44 Partner Stock |
|
$5.8200 / $7.3100 | Buy Now |
|
Master Electronics | Circular MIL Spec Tools Hardware&Accessories RoHS: Compliant |
44 Partner Stock |
|
$5.8200 / $7.3100 | Buy Now |