Part Details for 830-800/000-308 by WAGO Innovative Connections
Overview of 830-800/000-308 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-800/000-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2179
|
Newark | Power Distribution Pcb, Similar To "p" Umk-Pvb 2/48/Zfkds (2302382). 2-Poles X 2-Pos 30 Amp Input To 2-Poles X 24-Pos Output |Wago 830-800/000-308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5000 / $123.2700 | Buy Now |
DISTI #
2946-830-800/000-308-ND
|
DigiKey | POWER DISTRIBUTION PCB, SIMILAR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$78.9984 / $88.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.9100 | Buy Now |
|
Onlinecomponents.com | Potential distribution module - 2 potentials - with 2 input clamping points each - Conductor cross-section up to 6 mm² - with 24 output clamping points each - Conductor cross-section up to 2.5 mm² RoHS: Compliant | 0 |
|
$89.3900 / $121.6000 | Buy Now |