Part Details for 830-80-044-20-001101 by PRECI-DIP SSA
Overview of 830-80-044-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-80-044-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-80-044-20-001101-ND
|
DigiKey | CONN HEADER R/A 44POS 2MM Min Qty: 140 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6885 | Buy Now |
DISTI #
437-8308004420001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.1900 / $7.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $5.8400 | Buy Now |
Part Details for 830-80-044-20-001101
830-80-044-20-001101 CAD Models
830-80-044-20-001101 Part Data Attributes
|
830-80-044-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
830-80-044-20-001101
PRECI-DIP SSA
Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.177 inch | |
Body Length | 3.465 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 830-80-044-20-001101
This table gives cross-reference parts and alternative options found for 830-80-044-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830-80-044-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
850-10-044-40-251101 | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 830-80-044-20-001101 vs 850-10-044-40-251101 |
STL32-44SGU | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 830-80-044-20-001101 vs STL32-44SGU |
0715H03128044 | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 830-80-044-20-001101 vs 0715H03128044 |
3440-5405 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Eject Lever, Gray Insulator, Receptacle | 3M Interconnect | 830-80-044-20-001101 vs 3440-5405 |
196-5-044-0-T-LS0 | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 830-80-044-20-001101 vs 196-5-044-0-T-LS0 |
STL32-44STU | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 830-80-044-20-001101 vs STL32-44STU |
3440-5205 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 830-80-044-20-001101 vs 3440-5205 |
850-80-044-40-001101 | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 830-80-044-20-001101 vs 850-80-044-40-001101 |
196-5-044-0-F-LS0 | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 830-80-044-20-001101 vs 196-5-044-0-F-LS0 |
830-10-044-20-001101 | Board Connector, 44 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 830-80-044-20-001101 vs 830-10-044-20-001101 |