Part Details for 830-80-042-30-001101 by PRECI-DIP SSA
Overview of 830-80-042-30-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 830-80-042-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-80-042-30-001101-ND
|
DigiKey | CONN HEADER SMD 42POS 2MM Min Qty: 110 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0002 | Buy Now |
DISTI #
437-8308004230001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.1800 / $8.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $7.3800 | Buy Now |
Part Details for 830-80-042-30-001101
830-80-042-30-001101 CAD Models
830-80-042-30-001101 Part Data Attributes
|
830-80-042-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
830-80-042-30-001101
PRECI-DIP SSA
Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.189 inch | |
Body Length | 3.307 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 |
Alternate Parts for 830-80-042-30-001101
This table gives cross-reference parts and alternative options found for 830-80-042-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830-80-042-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
169-4-042-0-F-LS0 | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 830-80-042-30-001101 vs 169-4-042-0-F-LS0 |
EWC31DKWN | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 830-80-042-30-001101 vs EWC31DKWN |
800-80-042-20-004101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 830-80-042-30-001101 vs 800-80-042-20-004101 |
169-4-042-0-T-LS0 | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 830-80-042-30-001101 vs 169-4-042-0-T-LS0 |
350-80-142-00-206101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 830-80-042-30-001101 vs 350-80-142-00-206101 |
STLSMD30-42-SGU | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 830-80-042-30-001101 vs STLSMD30-42-SGU |
830-10-042-30-001101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 830-80-042-30-001101 vs 830-10-042-30-001101 |
EXC25DJFB | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 830-80-042-30-001101 vs EXC25DJFB |
353-10-142-00-001101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | PRECI-DIP SSA | 830-80-042-30-001101 vs 353-10-142-00-001101 |
STLSMD30-42-STU | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 830-80-042-30-001101 vs STLSMD30-42-STU |