Part Details for 830-80-013-30-001101 by PRECI-DIP SSA
Overview of 830-80-013-30-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 830-80-013-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-80-013-30-001101-ND
|
DigiKey | CONN HEADER SMD 13POS 2MM Min Qty: 340 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0496 | Buy Now |
DISTI #
437-8308001330001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.5200 / $2.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.2800 | Buy Now |
Part Details for 830-80-013-30-001101
830-80-013-30-001101 CAD Models
830-80-013-30-001101 Part Data Attributes
|
830-80-013-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
830-80-013-30-001101
PRECI-DIP SSA
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for 830-80-013-30-001101
This table gives cross-reference parts and alternative options found for 830-80-013-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830-80-013-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3162-3-213-17 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 830-80-013-30-001101 vs 3162-3-213-17 |
CRS-02SE-78-GD-SMCP-TRF | Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 830-80-013-30-001101 vs CRS-02SE-78-GD-SMCP-TRF |
15001WS-13A00 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | 830-80-013-30-001101 vs 15001WS-13A00 |
KT-R-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 830-80-013-30-001101 vs KT-R-13 |
MCB006-P13T-P | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Receptacle | MMT Corp | 830-80-013-30-001101 vs MCB006-P13T-P |
DF3-13P-2V | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 830-80-013-30-001101 vs DF3-13P-2V |
CH-156-13-RA-B-L | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle | Lapp Group | 830-80-013-30-001101 vs CH-156-13-RA-B-L |
STLSMD30-13-STU | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 830-80-013-30-001101 vs STLSMD30-13-STU |
169-4-013-0-F-LS0 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 830-80-013-30-001101 vs 169-4-013-0-F-LS0 |
641617-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator | TE Connectivity | 830-80-013-30-001101 vs 641617-2 |