Part Details for 830-10-041-10-001000 by Mill-Max Mfg Corp
Overview of 830-10-041-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 830-10-041-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-10-041-10-001000-ND
|
DigiKey | CONN HEADER VERT 41POS 2MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0570 | Buy Now |
DISTI #
575-8301004110001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$7.5000 / $8.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.5000 | Buy Now |
DISTI #
000000000005701023
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$5.2800 / $20.9500 | Buy Now |
Part Details for 830-10-041-10-001000
830-10-041-10-001000 CAD Models
830-10-041-10-001000 Part Data Attributes
|
830-10-041-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-10-041-10-001000
Mill-Max Mfg Corp
Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |
Alternate Parts for 830-10-041-10-001000
This table gives cross-reference parts and alternative options found for 830-10-041-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830-10-041-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9431304166 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 830-10-041-10-001000 vs 9431304166 |
SLY110441G | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 830-10-041-10-001000 vs SLY110441G |
330-10-141-00-240000 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 830-10-041-10-001000 vs 330-10-141-00-240000 |
CMS41P-B5S11 | Board Connector, 41 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 830-10-041-10-001000 vs CMS41P-B5S11 |
CMS41P-B5S33 | Board Connector, 41 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 830-10-041-10-001000 vs CMS41P-B5S33 |
8614-10-41-1-YO-10 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 830-10-041-10-001000 vs 8614-10-41-1-YO-10 |
830-90-041-30-001 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 830-10-041-10-001000 vs 830-90-041-30-001 |
1431604150 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 830-10-041-10-001000 vs 1431604150 |
8614-10-41-1-YO-2 | Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 830-10-041-10-001000 vs 8614-10-41-1-YO-2 |
4-826653-1 | CONNECTOR, 41 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 830-10-041-10-001000 vs 4-826653-1 |