Part Details for 83-24-225-3 by Sola/Hevi-Duty
Overview of 83-24-225-3 by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83-24-225-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-83-24-225-3-ND
|
DigiKey | 24V 2.5A LINEAR POWER SUPPLY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$349.7640 / $355.0200 | Buy Now |
DISTI #
663-83-24-225-3
|
Mouser Electronics | Linear Power Supplies 24V @ 2.5A RoHS: Compliant | 0 |
|
$317.5300 / $334.3600 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.5A RoHS: Compliant |
3 In Stock |
|
$317.0100 / $341.5300 | Buy Now |
DISTI #
53534172
|
Verical | AC/DC Power Supply Single-OUT 24V 2.5A Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 2 |
|
$443.9890 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 2.5A RoHS: Compliant |
3 In Stock |
|
$317.0100 / $341.5300 | Buy Now |
Part Details for 83-24-225-3
83-24-225-3 CAD Models
83-24-225-3 Part Data Attributes
|
83-24-225-3
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
83-24-225-3
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |