Part Details for 83-1001-8010 by Kester
Overview of 83-1001-8010 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 83-1001-8010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4808
|
Newark | Selective Solder Flux, No Clean, Flux Type:No Clean, Flux Applications:Soldering, Dispensing Method:Pen Applicator, Volume:-, Weight:-, Product Range:Select-10 Series Rohs Compliant: Yes |Kester Solder 83-1001-8010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
117-83-1001-8010-ND
|
DigiKey | SELECT-10 NC ZERO HALOGEN FLUX Min Qty: 1 Lead time: 3 Weeks Container: Box |
227 In Stock |
|
$10.3846 / $17.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4800 / $8.7900 | Buy Now |
DISTI #
489-933
|
Techni-Tool, Inc. | Kester 83-1001-8010 Solder Flux, Selective, Zero-Halogen, No-Clean, SELECT-10, Pen | 195 |
|
$9.7600 | Buy Now |
DISTI #
489-933
|
TestEquity LLC | Kester 83-1001-8010 Solder Flux, Selective, Zero-Halogen, No-Clean, SELECT-10, Pen | 195 |
|
$9.7600 | Buy Now |