Part Details for 83-1000-0186 by Kester
Overview of 83-1000-0186 by Kester
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83-1000-0186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J6991
|
Newark | Flux Pen, Rosin Mildly Activated, Pen Applicator, Flux Type:Rosin Mildly Activated Rma, Flux Applications:Soldering, Dispensing Method:Pen Applicator, Volume:-, Weight:-, Product Range:- Rohs Compliant: Yes |Kester Solder 83-1000-0186 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$9.6500 / $10.8500 | Buy Now |
DISTI #
KE1803-ND
|
DigiKey | FLUX PEN FORMULA 186 RMA Min Qty: 1 Lead time: 3 Weeks Container: Box |
221 In Stock |
|
$7.2322 / $12.2900 | Buy Now |
DISTI #
533-0186
|
Mouser Electronics | Soldering Flux #186 RMA FLUX PEN RoHS: Compliant | 154 |
|
$7.2300 / $11.3000 | Buy Now |
DISTI #
VAO:2594_17643018
|
Arrow Electronics | Liquid Rosin Activated Pen 36% Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1703 | Americas - 1 |
|
$137.2100 | Buy Now |
DISTI #
70177933
|
RS | Flux-Pen, Mildly Activated Rosin, Copper, No Clean, For Use in Critical Applications | Kester Solder 83-1000-0186 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 130 |
|
$11.0600 / $12.2900 | Buy Now |
|
Onlinecomponents.com | Liquid Rosin Activated Pen 36% RoHS: Compliant |
156 In Stock |
|
$5.4800 / $8.7900 | Buy Now |
DISTI #
67180825
|
Verical | Liquid Rosin Activated Pen 36% Min Qty: 6 Package Multiple: 1 Date Code: 1016 | Americas - 156 |
|
$9.2054 / $11.4304 | Buy Now |
DISTI #
58871983
|
Verical | Liquid Rosin Activated Pen 36% Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 1 |
|
$137.2100 | Buy Now |
|
Master Electronics | Liquid Rosin Activated Pen 36% RoHS: Compliant |
156 In Stock |
|
$5.4800 / $8.7900 | Buy Now |
DISTI #
488CH0186
|
Techni-Tool, Inc. | Kester 83-1000-0186 Flux Pen, 186 RMA, No-Clean, ROL0, Lead-Free Rework, High Thermal Stability | 310 |
|
$8.4600 | Buy Now |