Part Details for 82Z1D-Z33-BA0/754L by Bourns Inc
Results Overview of 82Z1D-Z33-BA0/754L by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82Z1D-Z33-BA0/754L Information
82Z1D-Z33-BA0/754L by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9754L23S01000BE | Renesas Electronics Corporation | RZ/V2L Evaluation Board Kit | |
RTK9754L27S01000BE | Renesas Electronics Corporation | RZ/V2L Evaluation Board Kit |
Price & Stock for 82Z1D-Z33-BA0/754L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7414
|
Newark | Rotary Potentiometer, 500Kohm, 250Mw, ±10%, Track Resistance:500Kohm, No. Of Turns:1Turns, Track ... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6200 | Buy Now |
DISTI #
82Z1D-Z33-BA0/754L-ND
|
DigiKey | POT 500K OHM 1/4W PLASTIC LOG Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.5670 | Buy Now |
DISTI #
82Z1D-Z33-BA0/754L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 500 kOhm, 1Turn, Linear, 250 mW, ? 10% - Trays (Alt: 82Z1D... more RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$22.7968 / $24.9011 | Buy Now |
DISTI #
652-82Z1DZ33BA0/754L
|
Mouser Electronics | Potentiometers 500K Res. Value Knurled Shaft Style RoHS: Compliant | 0 |
|
$26.5600 | Order Now |
DISTI #
70407826
|
RS | Potentiometer w/ 6 mm Dia. Shaft,500kOhm,+/-10%,0.25W,+/-1000ppm/C, Pmnt | Bourns 82Z1D-Z33-BA0/754L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5700 / $40.6400 | RFQ |
|
Onlinecomponents.com | Potentiometer - Conductive Plastic - 0.25W - 500kohm - 10% - 1000ppm/°C - 1 Turn(s) RoHS: Compliant |
73 In Stock |
|
$21.6100 / $46.6700 | Buy Now |
DISTI #
51562576
|
Verical | Res Conductive Polymer POT 500K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (42.85 X 15.88 X 22.8... more Min Qty: 2 Package Multiple: 1 Date Code: 2020 | Americas - 70 |
|
$32.3645 / $58.5571 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 51 |
|
$35.9856 / $42.3360 | Buy Now | |
|
Master Electronics | Potentiometer - Conductive Plastic - 0.25W - 500kohm - 10% - 1000ppm/°C - 1 Turn(s) RoHS: Compliant |
73 In Stock |
|
$21.6100 / $46.6700 | Buy Now |
Part Details for 82Z1D-Z33-BA0/754L
82Z1D-Z33-BA0/754L CAD Models
82Z1D-Z33-BA0/754L Part Data Attributes
|
82Z1D-Z33-BA0/754L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
82Z1D-Z33-BA0/754L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | HOOK | |
Tolerance | 10% |
Alternate Parts for 82Z1D-Z33-BA0/754L
This table gives cross-reference parts and alternative options found for 82Z1D-Z33-BA0/754L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82Z1D-Z33-BA0/754L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82A1D-Z28-BA0/254L | Bourns Inc | $23.0447 | Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT | 82Z1D-Z33-BA0/754L vs 82A1D-Z28-BA0/254L |