Part Details for 82WFR5KLFAP by TT electronics / BI Technologies
Overview of 82WFR5KLFAP by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82WFR5KLFAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-82WFR5KLFAPTB-ND
|
DigiKey | SINGLE TURN TRIMMER Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.4559 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $2.4200 | Buy Now |
Part Details for 82WFR5KLFAP
82WFR5KLFAP CAD Models
82WFR5KLFAP Part Data Attributes
|
82WFR5KLFAP
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
82WFR5KLFAP
TT electronics / BI Technologies
RES,TAPPED,CERMET,5K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.432 mm | |
Lead Length | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 5.3 mm | |
Package Style | PCB Mount | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |