Part Details for 82V3398NLG by Integrated Device Technology Inc
Overview of 82V3398NLG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3398NLG | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL | |
82V3398NLG8 | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL |
Part Details for 82V3398NLG
82V3398NLG CAD Models
82V3398NLG Part Data Attributes
|
82V3398NLG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
82V3398NLG
Integrated Device Technology Inc
VFQFPN-72, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |