-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Ethernet IDT WAN PLL™, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3390BEQG8 | Renesas Electronics Corporation | Synchronous Ethernet IDT WAN PLL™ | |
82V3390BEQG | Renesas Electronics Corporation | Synchronous Ethernet IDT WAN PLL™ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82V3390BEQG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82V3390BEQG
Renesas Electronics Corporation
Synchronous Ethernet IDT WAN PLL™, TQFP90/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | HLFQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | EQG100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 82V3390BEQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V3390BEQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX1050GVIOXUMA1 | Ethernet Transceiver, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | 82V3390BEQG vs IFX1050GVIOXUMA1 |
BCM5201KPT | Ethernet Transceiver, CMOS, PQFP64, 10 MM, TQFP-64 | Broadcom Limited | 82V3390BEQG vs BCM5201KPT |
ICS1893BY-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | 82V3390BEQG vs ICS1893BY-10LFT |
TLE6250GV33 | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | 82V3390BEQG vs TLE6250GV33 |
TLE6250GV33XUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | 82V3390BEQG vs TLE6250GV33XUMA1 |
RTL8201EL-GR | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Realtek Semiconductor | 82V3390BEQG vs RTL8201EL-GR |
IBM21S760 | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | IBM | 82V3390BEQG vs IBM21S760 |
78Q2120-64CGT | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, PLASTIC, TQFP-64 | TDK Corporation | 82V3390BEQG vs 78Q2120-64CGT |
S2052C | Ethernet Transceiver, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | 82V3390BEQG vs S2052C |
IBM21S761 | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | IBM | 82V3390BEQG vs IBM21S761 |